
Multi-voltage supervisor IC monitoring up to 8 voltages. Features active high/active low reset with a 6ms reset timeout. Operates from a 2V to 7V supply voltage with a low 50µA supply current. Packaged in a 16-DFN, this RoHS compliant component offers a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Analog Devices LTC2910IDHC#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2910IDHC#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 2V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2910IDHC#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
