
The LTC2910IGN#PBF is an 8-channel multi-voltage supervisor from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and has a supply current of 50uA. The device is RoHS compliant and features an active high/active low reset with a timeout of 6ms. It is designed for use in power management applications and is available in quantities of 100 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC2910IGN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2910IGN#PBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2910IGN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
