
The LTC2910IGN#TRPBF is an 8-channel multi-voltage supervisor from Analog Devices, packaged in a 2500-unit tape and reel SSOP package. It operates over a temperature range of -40°C to 85°C and can monitor up to 8 voltages. The device has an active high/active low reset output with a 6ms timeout. It is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2910IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2910IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| Reset Timeout | 6ms |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2910IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
