The LTC2911CDDB-2#TRMPBF is a multi-voltage supervisor and power supply monitor from Analog Devices, designed to monitor three voltages. It features a totem-pole output and is RoHS compliant. The device operates over a temperature range of 0°C to 70°C and is packaged in a DFN package. It is available in quantities of 500 per reel.
Analog Devices LTC2911CDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
No datasheet is available for this part.