The LTC2911CDDB-4#TRMPBF is a 3-channel multi-voltage supervisor from Analog Devices, operating within a temperature range of 0°C to 70°C. It is packaged in a DFN package and is available in quantities of 500. The device features an active low reset output and is compliant with RoHS regulations. The threshold voltage is 3.086V, making it suitable for various power supply monitoring applications.
Analog Devices LTC2911CDDB-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
No datasheet is available for this part.