The LTC2911CDDB-5#TRMPBF is a 3-channel multi-voltage supervisor from Analog Devices, operating over a temperature range of 0°C to 70°C. It is packaged in a DFN package, available in quantities of 500 on tape and reel. The device features a totem-pole output and active low reset functionality. It is RoHS compliant and suitable for use in power supply monitoring applications.
Sign in to ask questions about the Analog Devices LTC2911CDDB-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911CDDB-5#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911CDDB-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
