The LTC2911CTS8-1#TRMPBF is a multi-voltage supervisor and power supply monitor from Analog Devices. It monitors three voltages and provides a totem-pole output. The device operates over a temperature range of 0°C to 70°C and is available in a TSOT package. The LTC2911CTS8-1#TRMPBF is RoHS compliant and has a supply current of 30uA. It is not Reach SVHC compliant.
Analog Devices LTC2911CTS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
No datasheet is available for this part.
