The LTC2911CTS8-3#TRMPBF is a multi-voltage supervisor and power supply monitor from Analog Devices, packaged in a TSOT case. It operates within a temperature range of 0°C to 70°C and is powered by a maximum supply voltage of 3.3V. This device monitors three voltages and features a totem-pole output. The LTC2911CTS8-3#TRMPBF has a supply current of 30uA and a threshold voltage of 3.086V. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices LTC2911CTS8-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911CTS8-3#TRMPBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911CTS8-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.