Multi-voltage supervisor and power supply monitor featuring three monitored voltages. Operates with a maximum supply voltage of 3.3V and a minimum supply voltage of 3.3V, with a threshold voltage of 3.086V. This component offers active-low reset and a totem-pole output. Housed in a TSOT package, it operates within a temperature range of 0°C to 70°C and consumes a supply current of 30µA. Packaging is tape and reel, with 500 units per package.
Sign in to ask questions about the Analog Devices LTC2911CTS8-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911CTS8-5#TRMPBF technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 30uA |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911CTS8-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.