The LTC2911HDDB-1#TRMPBF is a multi-voltage supervisor and power supply monitor from Analog Devices, packaged in a DFN package and available in quantities of 500 on tape and reel. It operates over a temperature range of -40°C to 125°C and features a totem-pole output. The device is RoHS compliant and has a threshold voltage of 4.675V.
Analog Devices LTC2911HDDB-1#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
No datasheet is available for this part.