
The LTC2911HDDB-4#TRPBF is a multi-voltage supervisor and power supply monitor from Analog Devices, operating over a temperature range of -40°C to 125°C. It features a totem-pole output and is available in a DFN package. The device is RoHS compliant and suitable for use in applications where multiple voltage levels need to be monitored. The supervisor has three monitored voltage channels and an active low reset function.
Sign in to ask questions about the Analog Devices LTC2911HDDB-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911HDDB-4#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911HDDB-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
