The LTC2911HTS8-4#TRMPBF is a multi-voltage supervisor with three monitored voltages, operating within a temperature range of -40°C to 125°C. It is packaged in an SOT-23-8 package and is RoHS compliant. The device features an active low reset output and a totem-pole output configuration. It is available in quantities of 500, packaged on tape and reel.
Sign in to ask questions about the Analog Devices LTC2911HTS8-4#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911HTS8-4#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911HTS8-4#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.