
The LTC2911HTS8-4#TRPBF is a multi-voltage supervisor and power supply monitor from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of -40°C to 125°C and features a totem-pole output. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel. It is designed to monitor three voltages and provides an active low reset signal when the monitored voltages fall below their respective thresholds.
Sign in to ask questions about the Analog Devices LTC2911HTS8-4#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911HTS8-4#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911HTS8-4#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
