The LTC2911IDDB-4#TRMPBF is a 3-channel multi-voltage supervisor and power supply monitor from Analog Devices. It operates within a temperature range of -40°C to 85°C and is packaged in a DFN package. The device features an active low reset output and is RoHS compliant. The supervisor monitors three voltages and provides a totem-pole output. It is available in quantities of 500 and is packaged on a tape and reel.
Analog Devices LTC2911IDDB-4#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
No datasheet is available for this part.