
Volt Supervisor Monitor 3.3V/1.8V 8-Pin TSOT-23 T/R
Analog Devices LTC2911ITS8-3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911ITS8-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
