
The LTC2911ITS8-4#TRPBF is a multi-voltage supervisor from Analog Devices, packaged in a SOT-23-8 case. It monitors three voltages and provides an active low reset output. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It is available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2911ITS8-4#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
No datasheet is available for this part.