
The LTC2911ITS8-5#TRMPBF is a multi-voltage supervisor and power supply monitor from Analog Devices, packaged in a lead-free SOT-23-8. It operates over a temperature range of -40°C to 85°C and features a totem-pole output. This device is RoHS compliant and available in quantities of 500 per reel. It is not radiation hardened and has an active low reset function.
Sign in to ask questions about the Analog Devices LTC2911ITS8-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2911ITS8-5#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Voltages Monitored | 3 |
| Output | TOTEM-POLE |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.086V |
| Type | Multi-Voltage Supervisor, Power Supply Monitor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2911ITS8-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
