Analog Devices LTC2912CDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.