LTC2912 - Single UV/OV Voltage Monitor
Analog Devices LTC2912CDDB-3#PBF technical specifications.
| Package/Case | DFN EP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.