MS-System Monitor/Supervisor, Cut Tape Single UV/OV Monitor 78T3035
Analog Devices LTC2912CTS8-1#PBF technical specifications.
| Package/Case | TSOT |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| RoHS Compliant | Yes |
| Supply Current | 29uA |
| RoHS | Compliant |
No datasheet is available for this part.