
The LTC2912CTS8-1#TRMPBF is a simple reset/power-on reset IC from Analog Devices. It features an active low reset function and operates over a supply voltage range of 2.3V to 6V. This device is packaged in the SOT-23-8 package and is available in tape and reel packaging. The LTC2912CTS8-1#TRMPBF is suitable for use in applications where a simple reset function is required, and it is compliant with RoHS regulations. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LTC2912CTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912CTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912CTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
