The LTC2912CTS8-1#TRPBF is a simple reset/power-on reset IC from Analog Devices. It monitors a single voltage and provides an active low reset signal. This device is packaged in a SOT-23-8 package and is available in quantities of 2500. The operating temperature range is 0°C to 70°C. The LTC2912CTS8-1#TRPBF is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2912CTS8-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912CTS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912CTS8-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.