Automotive-grade processor supervisor IC featuring adjustable reset with active high/low output. Monitors a single voltage from 2.3V to 6V, suitable for applications operating between 0°C and 70°C. Packaged in an 8-pin TSOT-23, this lead-free, RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2912CTS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912CTS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912CTS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
