The LTC2912CTS8-3 is a commercial temperature, 1-channel power management IC from Analog Devices. It operates over a temperature range of 0 to 70 degrees Celsius. The device is available in an 8-pin TSOT-23 package, measuring 1.625mm in width and 2.9mm in length. The IC is designed to work with a supply voltage of 2.3 to 6 volts.
Analog Devices LTC2912CTS8-3 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.