The LTC2912CTS8-3#TRMPBF is a simple reset/power-on reset IC from Analog Devices, packaged in an SOT-23-8 package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is designed for use in applications requiring a single reset signal, with a maximum supply voltage of 6V and a minimum supply voltage of 2.3V. The IC is available on tape and reel in quantities of one. It is not radiation hardened and has an active high reset signal.
Analog Devices LTC2912CTS8-3#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.