
The LTC2912CTS8-3#TRPBF is a single-channel simple reset/power-on reset IC from Analog Devices. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.3V and 6V. This device is available in a SOT-23-8 package, with a quantity of 2500 units per reel. The LTC2912CTS8-3#TRPBF is RoHS compliant and suitable for use in applications requiring active high reset functionality.
Analog Devices LTC2912CTS8-3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.