The LTC2912HDDB-1 is an automotive-grade power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a nominal supply voltage of 3.3V. The device is packaged in a 3 X 2 MM plastic DFN-8 package, compliant with MO-229WECD-1. It features a single channel and is suitable for use in automotive applications.
Analog Devices LTC2912HDDB-1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.