The LTC2912HDDB-2#TRMPBF is a simple reset/power-on reset supervisory circuit from Analog Devices. It operates within a temperature range of -40°C to 125°C and is available in a lead-free DFN package. This device is RoHS compliant and suitable for use in applications requiring a single voltage monitoring channel. The reset signal is active high/active low and can be triggered by the device's internal voltage monitoring circuitry.
Analog Devices LTC2912HDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.