The LTC2912HDDB-2#TRPBF is a Simple Reset/Power-On Reset IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.3V and 6V. This IC is designed for use in supervisory circuits and is available in a DFN package, packaged in tape and reel quantities of 2500. The device is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2912HDDB-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912HDDB-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912HDDB-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.