Single voltage supervisory circuit with active-low reset. Features a supply voltage range of 2.3V to 6V and a maximum operating temperature of 125°C. Packaged in an 8-lead TSOT-23, this lead-free component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LTC2912HTS8-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912HTS8-1#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912HTS8-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
