The LTC2912HTS8-1#TRPBF is a simple reset/power-on reset circuit from Analog Devices. It is packaged in a SOT-23-8 package and is available in quantities of 2500. The device is RoHS compliant and operates over a temperature range of -40°C to 125°C. It can be used to monitor a single voltage and provides an active low reset signal. The LTC2912HTS8-1#TRPBF is suitable for use in a variety of applications, including power management and supervisory circuits.
Analog Devices LTC2912HTS8-1#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.