The LTC2912HTS8-2#TRMPBF is a single-channel power-on reset IC from Analog Devices, packaged in a SOT-23-8 case. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device monitors a single voltage and provides an active high/active low reset signal. It is available in tape and reel packaging with a quantity of 500 units per reel.
Analog Devices LTC2912HTS8-2#TRMPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.