The LTC2912HTS8-2#TRPBF is a simple reset/power-on reset IC from Analog Devices, designed for operation within a temperature range of -40°C to 125°C. It is available in a SOT-23-8 package, with a packaging option of tape and reel. This device is RoHS compliant and suitable for use in applications requiring a single voltage monitoring capability. The reset function is active high/active low, allowing for flexibility in system design.
Sign in to ask questions about the Analog Devices LTC2912HTS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912HTS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912HTS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.