
The LTC2912HTS8-3#TRPBF is a simple reset/power-on reset IC from Analog Devices. It monitors a single voltage and provides an active high reset signal. The device operates over a temperature range of -40°C to 125°C and is available in a 2500-unit reel package. The LTC2912HTS8-3#TRPBF is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC2912HTS8-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912HTS8-3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912HTS8-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
