The LTC2912IDDB-1#TRPBF is a single-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an active low reset signal. This device is packaged in a DFN package and is available in quantities of 2500. The LTC2912IDDB-1#TRPBF is compliant with RoHS regulations and is suitable for use in power management IC applications.
Analog Devices LTC2912IDDB-1#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.