
Single voltage supervisory circuit featuring active high/low reset output. Operates from a 2.3V to 6V supply voltage range. Packaged in an 8-pin DFN, this lead-free and RoHS compliant component offers a temperature range of -40°C to 85°C. Ideal for power-on reset and simple reset applications.
Analog Devices LTC2912IDDB-2#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912IDDB-2#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.