The LTC2912IDDB-3#TRMPBF is a simple reset/power-on reset supervisory circuit from Analog Devices. It monitors a single voltage and provides an active high reset signal. The device is packaged in a lead-free DFN package and is compliant with RoHS regulations. It operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of applications.
Analog Devices LTC2912IDDB-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.