Processor Supervisor Adj 1 Open Drain Automotive 8-Pin TSOT-23 T/R
Analog Devices LTC2912ITS8-1#TRM technical specifications.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.