Voltage Monitor, Simple Reset/Power-On Reset IC with active-low reset functionality. Features a single voltage monitoring channel with a threshold voltage of 500mV. Operates from a minimum supply voltage of 2.3V to a maximum of 6V, with a maximum operating temperature of 85°C. Supplied in a TSOT package with SMD/SMT termination, presented on tape and reel. This component is RoHS compliant and lead-free.
Analog Devices LTC2912ITS8-1#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 29uA |
| Termination | SMD/SMT |
| Threshold Voltage | 500mV |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
No datasheet is available for this part.