
Voltage monitor IC featuring active-low reset functionality. Monitors a single voltage input across a 2.3V to 6.6V supply range. Operates within a -40°C to 85°C temperature range. Available in a TSOT package, supplied on tape and reel. Includes simple reset and power-on reset capabilities.
Sign in to ask questions about the Analog Devices LTC2912ITS8-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912ITS8-2#TRMPBF technical specifications.
| Package/Case | TSOT |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 500mV |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912ITS8-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
