
The LTC2912ITS8-2#TRPBF is a simple reset/power-on reset IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a SOT-23-8 package. This device is RoHS compliant and suitable for use in applications requiring a reset signal. The LTC2912ITS8-2#TRPBF is available in tape and reel packaging with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2912ITS8-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912ITS8-2#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912ITS8-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.