The LTC2912ITS8-3#TRPBF is a single-channel power-on reset IC from Analog Devices, packaged in an SOT-23-8 case. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device monitors a single voltage and provides an active high reset signal. It is available in tape and reel packaging with a quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2912ITS8-3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2912ITS8-3#TRPBF technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active High |
| RoHS Compliant | Yes |
| Type | Simple Reset/Power-On Reset |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2912ITS8-3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.