
The LTC2913CDD-1#PBF is a dual-voltage supervisor from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of 0°C to 70°C and features active low reset. This device is RoHS compliant and suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC2913CDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913CDD-1#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913CDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
