
The LTC2913CMS-2#TRPBF is a multi-voltage supervisor with two channels, packaged in an MSOP case. It operates over a temperature range of 0 to 70°C and is compliant with RoHS regulations. The device has a maximum supply voltage of 6.9V and a minimum supply voltage of 2.3V. It is available in quantities of 2500 per reel, packaged in tape and reel format. The reset signal is active low.
Sign in to ask questions about the Analog Devices LTC2913CMS-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913CMS-2#TRPBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913CMS-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
