
The LTC2913HDD-2#PBF is a dual-voltage supervisor from Analog Devices, packaged in a DFN package. It operates over a temperature range of -40°C to 125°C and can monitor two voltages. The device has an active low reset and is compliant with RoHS regulations. It is available in a rail/Tube packaging with 121 units per package.
Sign in to ask questions about the Analog Devices LTC2913HDD-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913HDD-2#PBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913HDD-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
