
The LTC2913HDD-2#TRPBF is a dual-voltage supervisor from Analog Devices, designed for surface mount applications. It operates over a temperature range of -40°C to 125°C and can monitor two voltages. The device has an active low reset function and is compliant with RoHS regulations. It is available in a DFN package, packaged in tape and reel with 2500 units per reel.
Sign in to ask questions about the Analog Devices LTC2913HDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913HDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913HDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
