
The LTC2913HMS-1#PBF is a dual-voltage supervisor IC designed for monitoring two supply voltages. It operates within a temperature range of -40°C to 125°C and is available in an MSOP package. The device is RoHS compliant and suitable for use in applications where a low supply voltage is required. The supervisor IC features an active low reset output and is not radiation hardened.
Sign in to ask questions about the Analog Devices LTC2913HMS-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913HMS-1#PBF technical specifications.
| Package/Case | MSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913HMS-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
