
The LTC2913IDD-1#PBF is a dual-voltage supervisor with an active low reset function, operating within a temperature range of -40°C to 85°C. It is available in a lead-free DFN EP package and is compliant with RoHS regulations. This device is suitable for use in power management applications, monitoring two voltages and providing a reset signal when necessary.
Analog Devices LTC2913IDD-1#PBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.
