
The LTC2913IDD-2#TRPBF is a dual-voltage supervisor from Analog Devices, operating within a temperature range of -40°C to 85°C. It monitors two voltages and provides an active low reset signal. This device is compliant with RoHS regulations and is available in a DFN package, typically supplied in tape and reel quantities of 2500 units.
Sign in to ask questions about the Analog Devices LTC2913IDD-2#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913IDD-2#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913IDD-2#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
