
Dual voltage supervisor IC with active-low reset. Monitors two voltage levels within a 2.3V to 6.9V supply range. Features a 10-MSOP package, operating from -40°C to 85°C. Lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LTC2913IMS-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC2913IMS-2#PBF technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.9V |
| Min Supply Voltage | 2.3V |
| Number of Voltages Monitored | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2913IMS-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
